
OWA-120E-20 | |
|---|---|
DigiKey Part Number | 1866-3667-ND |
Manufacturer | |
Manufacturer Product Number | OWA-120E-20 |
Description | AC/DC DESKTOP ADAPTER 20V 120W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20V 120 W AC/DC External Desktop (Class II) Adapter Cord Input |
Datasheet | Datasheet |
Category | Power (Watts) 120 W |
Manufacturer MEAN WELL USA Inc. | No Load Power Consumption 150mW (Max) |
Series | Applications ITE (Commercial) |
Packaging Box | Efficiency Level VI |
Part Status Active | Operating Temperature -40°C ~ 70°C |
Region Utilized Europe | Output Connector Power DIN, 4 Pin |
Form Desktop (Class II) | Cord Length 11.8" (300.00mm) |
Input Type Cord | Input Connector CEE 7/7 |
Voltage - Input 180 ~ 264 VAC | Size / Dimension 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) |
Voltage - Output 20V | Approval Agency CB, CE, GS |
Current - Output (Max) 6A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OWA-120E-20 | MEAN WELL USA Inc. | 2 | 1866-3667-ND | $466.98000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $466.98000 | $466.98 |
| 5 | $444.78400 | $2,223.92 |
| 10 | $425.05200 | $4,250.52 |
| 25 | $412.71920 | $10,317.98 |












