NTS-1200-224US | |
---|---|
DigiKey Part Number | 1866-NTS-1200-224US-ND |
Manufacturer | |
Manufacturer Product Number | NTS-1200-224US |
Description | INVERTER 24VDC 1KW 1 OUTLET |
Customer Reference | |
Detailed Description | 24VDC Voltage Input 1200 W Power Output Continuous Inverter 1 AC Outlets North America |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Inverter | |
Voltage - Output | 230VAC | |
Voltage - Input | 24VDC | |
AC Outlets | 1 | |
Connector - AC Output | - | |
Connector - Voltage Input | Terminals | |
Power - Output Continuous | 1200 W | |
Power - Output Surge | 2000 W | |
Remote Capability | Yes | |
Region Utilized | North America | |
Size | 13.11" L x 7.24" W x 2.76" H (333mm x 184mm x 70mm) | |
Features | Auto Power Transfer for UPS Mode, Frequency Control | |
Weight | - |