NSD05-S
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSD05-48S12

DigiKey Part Number
1866-3620-ND
Manufacturer
Manufacturer Product Number
NSD05-48S12
Description
DC DC CONVERTER 12V 5W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 12V 420mA 18V - 72V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
18V
Voltage - Input (Max)
72V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
420mA
Power (Watts)
5 W
Voltage - Isolation
1 kV
Applications
ITE (Commercial)
Features
Remote On/Off, OCP, OVP, SCP
Operating Temperature
-25°C ~ 70°C (With Derating)
Efficiency
83%
Mounting Type
Through Hole
Package / Case
5-DIP Module
Size / Dimension
1.60" L x 1.00" W x 0.33" H (40.6mm x 25.4mm x 8.3mm)
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$55.42000$55.42
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.