
NPF-120-54 | |
|---|---|
DigiKey Part Number | 1866-5349-ND |
Manufacturer | |
Manufacturer Product Number | NPF-120-54 |
Description | LED DVR CC/CV ACDC 32.4-54V 2.3A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.3A 32.4 ~ 54V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current, Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 32.4 ~ 54V | |
Current - Output (Max) | 2.3A | |
Power (Watts) | 124 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | - | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 90°C | |
Efficiency | 90.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.52" L x 2.48" W x 1.48" H (191.0mm x 63.0mm x 37.5mm) | |
Approval Agency | CB, CCC, CE, cURus, ENEC | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $361.42000 | $361.42 |
| 5 | $344.28800 | $1,721.44 |
| 10 | $328.78800 | $3,287.88 |
| 25 | $318.99720 | $7,974.93 |

