
NPB-1700-12 | |
|---|---|
DigiKey Part Number | 1866-NPB-1700-12-ND |
Manufacturer | |
Manufacturer Product Number | NPB-1700-12 |
Description | BATT CHG ENCLOSED 10.5V21V 85A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Enclosed Battery Charger 10.5V ~ 21V 85A 12V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 12V | |
Number of Cells | 1 | |
Voltage - Nominal | 10.5V ~ 21V | |
Charge Current - Max | 85A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC, 127 ~ 370VDC | |
Power - Max | 1.428kW | |
Size / Dimension | 11.81" L x 7.24" W x 2.76" H (300.0mm x 184.0mm x 70.0mm) | |
Mounting Type | Chassis Mount | |
Termination Style | Screw Terminal | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,007.22000 | $3,007.22 |
| 5 | $2,864.45000 | $14,322.25 |
| 10 | $2,738.00900 | $27,380.09 |
| 25 | $2,658.86840 | $66,471.71 |



