
MSP-450-24 | |
|---|---|
DigiKey Part Number | 1866-3503-ND |
Manufacturer | |
Manufacturer Product Number | MSP-450-24 |
Description | AC/DC CONVERTER 24V 451W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 24V 85 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC, 120 ~ 370 VDC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 18.8 A | |
Power (Watts) | ||
Applications | Medical | |
Voltage - Isolation | 4 kV | |
Efficiency | 88% | |
Operating Temperature | -40°C ~ 70°C (With Derating) | |
Features | Adjustable Output, PFC, Remote On/Off, Remote Sense, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.58" L x 4.13" W x 1.61" H (218.0mm x 105.0mm x 41.0mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | No | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,356.76000 | $1,356.76 |
| 5 | $1,292.30600 | $6,461.53 |
| 10 | $1,235.19700 | $12,351.97 |
| 25 | $1,199.30280 | $29,982.57 |


