
LPV-100-36 | |
|---|---|
DigiKey Part Number | 1866-3287-ND |
Manufacturer | |
Manufacturer Product Number | LPV-100-36 |
Description | LED DRIVER CV AC/DC 36V 2.8A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.8A 36V Constant Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Voltage | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 264VAC | |
Voltage - Output | 36V | |
Current - Output (Max) | 2.8A | |
Power (Watts) | 101 W | |
Voltage - Isolation | 3 kV | |
Dimming | - | |
Features | OCP, OVP | |
Ratings | IP67 | |
Operating Temperature | -25°C ~ 70°C | |
Efficiency | 88% | |
Termination Style | Wire Leads | |
Size / Dimension | 7.48" L x 2.05" W x 1.46" H (190.0mm x 52.0mm x 37.0mm) | |
Approval Agency | CE, cURus | |
Mounting Type | Chassis Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $194.17000 | $194.17 |
| 5 | $184.38200 | $921.91 |
| 10 | $176.22400 | $1,762.24 |
| 25 | $171.32840 | $4,283.21 |



