
LDH-45B-500 | |
|---|---|
DigiKey Part Number | 1866-3129-ND |
Manufacturer | |
Manufacturer Product Number | LDH-45B-500 |
Description | LED DRIVER CC BOOST 21-86V 500MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 500mA 21 ~ 86V Constant Current LED Driver Boost Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Constant Current | |
Topology | Boost | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 32V | |
Voltage - Output | 21 ~ 86V | |
Current - Output (Max) | 500mA | |
Power (Watts) | 43 W | |
Dimming | Analog, PWM | |
Features | Remote On/Off, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 70°C | |
Efficiency | 94% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 2.95" L x 2.09" W x 0.89" H (75.0mm x 53.0mm x 22.7mm) | |
Approval Agency | CE | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.55000 | $79.55 |

