LDH-45A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDH-45A-350

DigiKey Part Number
1866-3124-ND
Manufacturer
Manufacturer Product Number
LDH-45A-350
Description
LED DRIVER CC BOOST 12-86V 350MA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
350mA 12 ~ 86V Constant Current LED Driver Boost Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Tray
Part Status
Active
Type
Constant Current
Topology
Boost
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output
12 ~ 86V
Current - Output (Max)
350mA
Power (Watts)
30 W
Dimming
Analog, PWM
Features
Remote On/Off, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 70°C
Efficiency
91%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
2.95" L x 2.09" W x 0.89" H (75.0mm x 53.0mm x 22.7mm)
Approval Agency
CE
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$79.55000$79.55
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.