LDH-45-W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDH-45A-1050WDA

DigiKey Part Number
1866-5296-ND
Manufacturer
Manufacturer Product Number
LDH-45A-1050WDA
Description
LED DRVR CC BOOST 24-43V 1.05A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.05A 24 ~ 43V Constant Current LED Driver Boost Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
Boost
Number of Outputs
1
Voltage - Input (Min)
9V
Voltage - Input (Max)
18V
Voltage - Output
24 ~ 43V
Current - Output (Max)
1.05A
Power (Watts)
45 W
Dimming
DALI
Features
Remote On/Off, OVP, SCP
Ratings
-
Operating Temperature
-40°C ~ 70°C
Efficiency
91%
Termination Style
Wire Leads
Size / Dimension
2.95" L x 2.09" W x 0.89" H (74.9mm x 53.1mm x 22.6mm)
Approval Agency
CE
Mounting Type
Chassis Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 52
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$122.38000$122.38
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.