
LAD-240A | |
|---|---|
DigiKey Part Number | 1866-LAD-240A-ND |
Manufacturer | |
Manufacturer Product Number | LAD-240A |
Description | AC/DC CONVERTER 13.8V 240W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 13.8V 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 90 ~ 132 VAC, 180 ~ 264 VAC, 240 ~ 370 VDC | |
Voltage - Output 1 | 13.8V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 16.4 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 85.5% | |
Operating Temperature | -20°C ~ 60°C (With Derating) | |
Features | Adjustable Output | |
Mounting Type | Chassis Mount | |
Size / Dimension | 8.46" L x 4.53" W x 1.18" H (215.0mm x 115.0mm x 30.0mm) | |
Approval Agency | CB, CE, cURus, EAC, UKCA | |
Standard Number | 62368-1 | |
Minimum Load Required | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $368.76000 | $368.76 |
| 5 | $351.63200 | $1,758.16 |
| 10 | $336.13000 | $3,361.30 |
| 25 | $326.34320 | $8,158.58 |


