
KNX-20E-640 | |
---|---|
DigiKey Part Number | 1866-KNX-20E-640-ND |
Manufacturer | |
Manufacturer Product Number | KNX-20E-640 |
Description | AC/DC DIN RAIL SUPPLY 30V 19W |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AC or DC DIN Rail Power Supply 1 Output 30V 640mA |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Input Type | AC or DC | |
Number of Outputs | 1 | |
AC Voltage - Input | 180 ~ 264 VAC | |
DC Voltage - Input (Min) | 230V | |
DC Voltage - Input (Max) | 370V | |
Voltage - Output 1 | 30V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 5 | - | |
Voltage - Output 6 | - | |
Current - Output (Max) | 640mA | |
Power (Watts) | 19W | |
Voltage - Isolation | 3 kV | |
Applications | ITE (Commercial) | |
Efficiency | 86% | |
Operating Temperature | -30°C ~ 70°C (With Derating) | |
Features | IP20 | |
Size / Dimension | 2.30" L x 2.07" W x 3.54" H (58.5mm x 52.5mm x 90.0mm) | |
Approval Agency | CE, EAC, TUV | |
Minimum Load Required | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $624.04000 | $624.04 |
5 | $594.47600 | $2,972.38 |
10 | $568.20100 | $5,682.01 |
25 | $551.77920 | $13,794.48 |