Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

HVGC-320-1050AB | |
|---|---|
DigiKey Part Number | 1866-HVGC-320-1050AB-ND |
Manufacturer | |
Manufacturer Product Number | HVGC-320-1050AB |
Description | LED DRVR CC AC/DC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.05A 114.3 ~ 228.6V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 300 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current | Efficiency 93% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.26" L x 3.54" W x 1.72" H (235.2mm x 90.0mm x 43.8mm) |
Voltage - Input (Min) 180VAC | Approval Agency cURus, EAC, FCC |
Voltage - Input (Max) 528VAC | Standard Number UL 8750 |
Voltage - Output 114.3 ~ 228.6V | Mounting Type Chassis Mount |
Current - Output (Max) 1.05A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HVGC-240-1050AB | MEAN WELL USA Inc. | 1 | 1866-HVGC-240-1050AB-ND | $781.04000 | Parametric Equivalent |
| HVGC-240-1050B | MEAN WELL USA Inc. | 62 | 1866-2883-ND | $772.00000 | Parametric Equivalent |
| HVGC-240-1750AB | MEAN WELL USA Inc. | 4 | 1866-HVGC-240-1750AB-ND | $781.04000 | Parametric Equivalent |
| HVGC-240-2100AB | MEAN WELL USA Inc. | 0 | 1866-HVGC-240-2100AB-ND | $781.04000 | Parametric Equivalent |
| HVGC-240-2800AB | MEAN WELL USA Inc. | 0 | 1866-HVGC-240-2800AB-ND | $781.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,004.67000 | $1,004.67 |




