
HVG-150-48A | |
|---|---|
DigiKey Part Number | 1866-2814-ND |
Manufacturer | |
Manufacturer Product Number | HVG-150-48A |
Description | LED DVR CC/CV AC/DC 43-53V 3.13A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.13A 43 ~ 53V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HVG-150-48A Models |
Category | Current - Output (Max) 3.13A |
Manufacturer MEAN WELL USA Inc. | Power (Watts) 150 W |
Series | Voltage - Isolation 3.75 kV |
Packaging Box | Features OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP65 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
Type Constant Current, Voltage | Efficiency 91.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 8.70" L x 2.68" W x 1.53" H (221.0mm x 68.0mm x 38.8mm) |
Voltage - Input (Min) 180VAC | Approval Agency cURus |
Voltage - Input (Max) 528VAC | Mounting Type Chassis Mount |
Voltage - Output 43 ~ 53V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $661.01000 | $661.01 |
| 5 | $629.76600 | $3,148.83 |
| 10 | $601.81400 | $6,018.14 |
| 25 | $584.54880 | $14,613.72 |


