
HLG-60H-C350B | |
---|---|
DigiKey Part Number | 1866-2609-ND |
Manufacturer | |
Manufacturer Product Number | HLG-60H-C350B |
Description | LED DRVR CC AC/DC 100-200V 350MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 350mA 100 ~ 200V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-60H-C350B Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 90VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 100 ~ 200V | |
Current - Output (Max) | 350mA | |
Power (Watts) | 70 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OCP, OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 80°C | |
Efficiency | 91% | |
Termination Style | Wire Leads | |
Size / Dimension | 5.80" L x 2.42" W x 1.42" H (147.2mm x 61.5mm x 36.0mm) | |
Approval Agency | CB, CCC, CE, cURus, PSE, RCM, TUV | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $293.88000 | $293.88 |
5 | $279.88800 | $1,399.44 |
10 | $267.54000 | $2,675.40 |
25 | $260.13440 | $6,503.36 |