
NX-25A | |
---|---|
DigiKey Part Number | 5006-NX-25A-ND |
Manufacturer | |
Manufacturer Product Number | NX-25A |
Description | AC/DC CONVERTER 185V |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 185V 25mA 105 ~ 125 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Acopian Power Supplies | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 105 ~ 125 VAC | |
Voltage - Output 1 | 185V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25mA | |
Applications | ITE (Commercial) | |
Features | Adjustable Output | |
Operating Temperature | -20°C ~ 71°C | |
Efficiency | - | |
Mounting Type | Through Hole | |
Package / Case | 5-DIP Module | |
Size / Dimension | 3.53" L x 2.53" W x 1.04" H (89.7mm x 64.3mm x 26.4mm) | |
Approval Agency | cURus | |
Standard Number | - | |
Line Regulation | - | |
Load Regulation | - | |
Weight | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1,070.16000 | $1,070.16 |
5 | $1,029.00000 | $5,145.00 |
10 | $987.84000 | $9,878.40 |
25 | $946.68000 | $23,667.00 |