14.3A 21 ~ 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
14.3A 21 ~ 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
HLG Series High-Performance LED Drivers | Datasheet Preview

HLG-600H-42B

DigiKey Part Number
1866-2579-ND
Manufacturer
Manufacturer Product Number
HLG-600H-42B
Description
LED DVR CC/CV AC/DC 21-42V 14.3A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
14.3A 21 ~ 42V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Power (Watts)
601 W
Manufacturer
MEAN WELL USA Inc.
Voltage - Isolation
3.75 kV
Series
Dimming
Analog, PWM
Packaging
Box
Features
Remote On/Off, OCP, OTP, OVP, SCP
Part Status
Active
Ratings
IP67
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 90°C
Type
Constant Current, Voltage
Efficiency
96%
Topology
AC DC Converter
Termination Style
Wire Leads
Number of Outputs
1
Size / Dimension
9.97" L x 5.67" W x 1.91" H (253.2mm x 144.0mm x 48.5mm)
Voltage - Input (Min)
90VAC
Approval Agency
CB, CCC, CE, cURus, ENEC, PSE
Voltage - Input (Max)
305VAC
Mounting Type
Chassis Mount
Voltage - Output
21 ~ 42V
Base Product Number
Current - Output (Max)
14.3A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 152
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,718.29000$1,718.29
5$1,636.90000$8,184.50
10$1,564.56000$15,645.60
25$1,519.34320$37,983.58