


HLG-600H-36B | |
|---|---|
DigiKey Part Number | 1866-2577-ND |
Manufacturer | |
Manufacturer Product Number | HLG-600H-36B |
Description | LED DVR CC/CV AC/DC 18-36V 16.7A |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16.7A 18 ~ 36V Constant Current, Voltage LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
EDA/CAD Models | HLG-600H-36B Models |
Category | Power (Watts) 601 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Box | Features Remote On/Off, OCP, OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 90°C |
Type Constant Current, Voltage | Efficiency 95.5% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 9.97" L x 5.67" W x 1.91" H (253.2mm x 144.0mm x 48.5mm) |
Voltage - Input (Min) 90VAC | Approval Agency CB, CCC, CE, cURus, ENEC, PSE |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 18 ~ 36V | Base Product Number |
Current - Output (Max) 16.7A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,718.29000 | $1,718.29 |
| 5 | $1,636.90000 | $8,184.50 |
| 10 | $1,564.56000 | $15,645.60 |
| 25 | $1,519.34320 | $37,983.58 |


