Similar

ELG-150-C1400BE | |
|---|---|
DigiKey Part Number | 1866-ELG-150-C1400BE-ND |
Manufacturer | |
Manufacturer Product Number | ELG-150-C1400BE |
Description | PWR SUPP, BATT & COND |
Customer Reference | |
Detailed Description | 1.4A 107 ~ 214V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 150 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming Analog, PWM |
Packaging Bulk | Features OTP, OVP, SCP |
Part Status Obsolete | Ratings IP65 |
Type Constant Current | Operating Temperature -40°C ~ 90°C |
Topology AC DC Converter | Efficiency 91% |
Number of Outputs 1 | Termination Style Wire Leads |
Voltage - Input (Min) 100VAC | Size / Dimension 7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Max) 305VAC | Approval Agency CB, CCC, CE, EAC, ENEC, KC, UKCA |
Voltage - Output 107 ~ 214V | Mounting Type Chassis Mount |
Current - Output (Max) 1.4A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ELG-150-C1400B | MEAN WELL USA Inc. | 1 | 1866-5127-ND | $351.88000 | Similar |


