
ELG-150-C1400B | |
|---|---|
DigiKey Part Number | 1866-5127-ND |
Manufacturer | |
Manufacturer Product Number | ELG-150-C1400B |
Description | LED POWER SUPPLIES 149.8W 1400MA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.4A 54 ~ 107V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Category | Power (Watts) 150 W |
Manufacturer MEAN WELL USA Inc. | Voltage - Isolation 3.75 kV |
Series | Dimming PWM |
Packaging Box | Features OTP, OVP, SCP |
Part Status Active | Ratings IP67 |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 70°C (With Derating) |
Type Constant Current | Efficiency 91% |
Topology AC DC Converter | Termination Style Wire Leads |
Number of Outputs 1 | Size / Dimension 7.68" L x 2.48" W x 1.40" H (195.0mm x 63.0mm x 35.5mm) |
Voltage - Input (Min) 100VAC | Approval Agency CB, CCC, CE, cURus, EAC, ENEC, RCM |
Voltage - Input (Max) 305VAC | Mounting Type Chassis Mount |
Voltage - Output 54 ~ 107V | Base Product Number |
Current - Output (Max) 1.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $351.88000 | $351.88 |
| 5 | $334.61600 | $1,673.08 |
| 10 | $319.81600 | $3,198.16 |
| 25 | $310.77280 | $7,769.32 |

