
GSM160A20-R7B | |
|---|---|
DigiKey Part Number | 1866-1915-ND |
Manufacturer | |
Manufacturer Product Number | GSM160A20-R7B |
Description | AC/DC DESKTOP ADAPTER 20V 160W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20V 160 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
EDA/CAD Models | GSM160A20-R7B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 80 ~ 264 VAC | |
Voltage - Output | 20V | |
Current - Output (Max) | 8A | |
Power (Watts) | 160 W | |
No Load Power Consumption | 150mW (Max) | |
Polarization | - | |
Applications | Medical | |
Efficiency | Level VI | |
Operating Temperature | -30°C ~ 70°C | |
Output Connector | Power DIN, 4 Pin | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 6.89" L x 2.83" W x 1.38" H (175.0mm x 72.0mm x 35.0mm) | |
Approval Agency | CB, CE, cURus, TUV | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $473.19000 | $473.19 |
| 5 | $450.35000 | $2,251.75 |
| 10 | $430.76900 | $4,307.69 |
| 25 | $417.71520 | $10,442.88 |














