1.05A 12 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GSC25B-1050

DigiKey Part Number
1866-5195-ND
Manufacturer
Manufacturer Product Number
GSC25B-1050
Description
LED DRVR CC AC/DC 12-24V 1.05A
Customer Reference
Detailed Description
1.05A 12 ~ 24V Constant Current LED Driver AC DC Converter Topology 1 Output
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Box
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Constant Current
Topology
AC DC Converter
Number of Outputs
1
Voltage - Input (Min)
90VAC
Voltage - Input (Max)
277VAC
Voltage - Output
12 ~ 24V
Current - Output (Max)
1.05A
Power (Watts)
25 W
Voltage - Isolation
3.75 kV
Dimming
-
Features
SCP
Ratings
IP40
Operating Temperature
-30°C ~ 50°C
Efficiency
87.5%
Termination Style
Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11mm
Size / Dimension
3.11" L x 2.13" W x 1.30" H (79.0mm x 54.0mm x 33.0mm)
Approval Agency
CB, CCC, CE, ENEC, KEMA-KEUR
Mounting Type
Chassis Mount
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 89
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$128.90000$128.90
Manufacturers Standard Package