
GS15A-4P1J | |
---|---|
DigiKey Part Number | 1866-1855-ND |
Manufacturer | |
Manufacturer Product Number | GS15A-4P1J |
Description | AC/DC DESKTOP ADAPTER 15V 15W |
Customer Reference | |
Detailed Description | 15V 15 W AC/DC External Desktop (Class I) Adapter Cord (Sold Separately) Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Region Utilized | International | |
Form | Desktop (Class I) | |
Input Type | Cord (Sold Separately) | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output | 15V | |
Current - Output (Max) | 1A | |
Power (Watts) | 15 W | |
No Load Power Consumption | 75mW (Max) | |
Polarization | Positive Center | |
Applications | ITE (Commercial) | |
Efficiency | Level VI | |
Operating Temperature | 0°C ~ 50°C | |
Output Connector | Barrel Plug, 2.1mm I.D. x 5.5mm O.D. x 11.0mm | |
Cord Length | 47.2" (1.20m) | |
Input Connector | IEC 320-C14 | |
Size / Dimension | 3.94" L x 2.30" W x 1.29" H (100.0mm x 58.5mm x 32.8mm) | |
Approval Agency | CE, cULus, GS | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $141.32000 | $141.32 |
10 | $135.81000 | $1,358.10 |