
GC220A48-AD1 | |
---|---|
DigiKey Part Number | 1866-1759-ND |
Manufacturer | |
Manufacturer Product Number | GC220A48-AD1 |
Description | BATT CHARGER DESKTOP 54.4V 4A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 54.4V 4A 48V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 48V | |
Number of Cells | 1 | |
Voltage - Nominal | 54.4V | |
Charge Current - Max | 4A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC | |
Power - Max | 217.6W | |
Size / Dimension | 8.27" L x 3.35" W x 1.81" H (210.00mm x 85.00mm x 46.00mm) | |
Mounting Type | Desktop | |
Termination Style | Rectangular Connector | |
Features | LED Indicator | |
Operating Temperature | -30°C ~ 60°C | |
Approval Agency | CB, CE, cULus, GS, UL | |
Weight | 1100 g | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $565.29000 | $565.29 |
5 | $538.33800 | $2,691.69 |
10 | $514.64700 | $5,146.47 |
25 | $499.94280 | $12,498.57 |