
ENC-120-24 | |
---|---|
DigiKey Part Number | 1866-1612-ND |
Manufacturer | |
Manufacturer Product Number | ENC-120-24 |
Description | BATT CHARGER DESKTOP 24V 4A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Desktop Battery Charger 24V 4A 24V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Desktop | |
Battery Chemistry | Lead Acid, Lithium-Ion | |
Battery Cell Size | 24V | |
Number of Cells | 1 | |
Voltage - Nominal | 24V | |
Charge Current - Max | 4A | |
Charge Time | - | |
Voltage - Input | 90 ~ 264VAC | |
Power - Max | 115W | |
Size / Dimension | 7.56" L x 7.01" W x 1.96" H (192.0mm x 178.0mm x 49.8mm) | |
Mounting Type | Desktop | |
Termination Style | Terminal Block | |
Features | LED Indicator | |
Operating Temperature | -30°C ~ 70°C | |
Approval Agency | CB, CE, cULus, EAC | |
Weight | 980 g | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $549.32000 | $549.32 |
5 | $523.04000 | $2,615.20 |
10 | $500.05000 | $5,000.50 |
25 | $485.27320 | $12,131.83 |