
ELGC-300-L-AB | |
---|---|
DigiKey Part Number | 1866-ELGC-300-L-AB-ND |
Manufacturer | |
Manufacturer Product Number | ELGC-300-L-AB |
Description | O/P +116~232V1300~2000MA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.4A 116 ~ 232V Constant Current LED Driver AC DC Converter Topology 1 Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Constant Current | |
Topology | AC DC Converter | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 100VAC | |
Voltage - Input (Max) | 305VAC | |
Voltage - Output | 116 ~ 232V | |
Current - Output (Max) | 1.4A | |
Power (Watts) | 301 W | |
Voltage - Isolation | 3.75 kV | |
Dimming | Analog, PWM | |
Features | OTP, OVP, SCP | |
Ratings | IP67 | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 94.5% | |
Termination Style | Wire Leads | |
Size / Dimension | 8.74" L x 3.03" W x 1.56" H (222.0mm x 77.0mm x 39.5mm) | |
Approval Agency | CB, CCC, CE, cURus, EAC, ENEC, KC | |
Mounting Type | Chassis Mount | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $702.04000 | $702.04 |
5 | $669.19600 | $3,345.98 |
10 | $639.63700 | $6,396.37 |
25 | $620.75160 | $15,518.79 |