DPB09C-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DPB09B-12

DigiKey Part Number
1866-DPB09B-12-ND
Manufacturer
Manufacturer Product Number
DPB09B-12
Description
DC DC CONVERTER +/-12V 9W
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 2 Output 12V -12V 375mA, 375mA 18V - 36V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Type
Isolated Module
Number of Outputs
2
Voltage - Input (Min)
18V
Voltage - Input (Max)
36V
Voltage - Output 1
Voltage - Output 2
-12V
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
375mA, 375mA
Power (Watts)
9 W
Applications
ITE (Commercial)
Features
Remote On/Off
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
87%
Mounting Type
Through Hole
Package / Case
8-SIP Module, 6 Leads
Size / Dimension
0.86" L x 0.94" W x 0.44" H (21.8mm x 24.0mm x 11.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, EAC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$102.64000$102.64
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.