
DKMW30G-12 | |
|---|---|
DigiKey Part Number | 1866-1363-ND |
Manufacturer | |
Manufacturer Product Number | DKMW30G-12 |
Description | DC DC CONVERTER +/-12V 30W |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 18V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.25A, 1.25A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 1.5 kV |
Packaging Tube | Applications ITE (Commercial) |
Part Status Active | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Type Isolated Module | Operating Temperature -40°C ~ 85°C (With Derating) |
Number of Outputs 2 | Efficiency 88% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -12V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EPM25751V-12R-1R2D | Eaton - Electronics Division | 10 | 283-EPM25751V-12R-1R2D-ND | $343.99000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $246.65000 | $246.65 |


