


EPM25751V-12R-1R2D | |
|---|---|
DigiKey Part Number | 283-EPM25751V-12R-1R2D-ND |
Manufacturer | |
Manufacturer Product Number | EPM25751V-12R-1R2D |
Description | DC DC CONV 30W 18-75VIN 12VOUT |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 2 Output 12V -12V 1.25A, 1.25A 18V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 1.25A, 1.25A |
Mfr | Power (Watts) 30 W |
Series | Voltage - Isolation 1.6 kV |
Packaging Tray | Applications ITE (Commercial) |
Part Status Active | Features Adjustable Output, Remote On/Off |
Type Isolated Module | Operating Temperature -40°C ~ 105°C (With Derating) |
Number of Outputs 2 | Efficiency 90.5% |
Voltage - Input (Min) 18V | Mounting Type Through Hole |
Voltage - Input (Max) 75V | Package / Case 6-DIP Module |
Voltage - Output 1 | Size / Dimension 1.00" L x 1.00" W x 0.40" H (25.4mm x 25.4mm x 10.2mm) |
Voltage - Output 2 -12V | Standard Number 62368-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $343.99000 | $343.99 |
| 5 | $331.19400 | $1,655.97 |
| 10 | $325.81800 | $3,258.18 |
| 25 | $318.83640 | $7,970.91 |
| 60 | $312.29650 | $18,737.79 |
| 120 | $307.20658 | $36,864.79 |

