DDRH-45-24DR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DDRH-45-24DR

DigiKey Part Number
1866-DDRH-45-24DR-ND
Manufacturer
Manufacturer Product Number
DDRH-45-24DR
Description
I/P:150~1500VDC;O/P:24V/0~1.87A
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
DC DIN Rail Power Supply 1 Output 24V 1.87A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MEAN WELL USA Inc.
Series
Packaging
Bulk
Part Status
Active
Input Type
DC
Number of Outputs
1
AC Voltage - Input
-
DC Voltage - Input (Min)
150V
DC Voltage - Input (Max)
1500V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 5
-
Voltage - Output 6
-
Current - Output (Max)
1.87A
Power (Watts)
45W
Voltage - Isolation
4 kV
Applications
ITE (Commercial)
Efficiency
86%
Operating Temperature
-40°C ~ 80°C (With Derating)
Features
-
Size / Dimension
5.32" L x 2.76" W x 1.71" H (135.0mm x 70.0mm x 43.5mm)
Approval Agency
CE, EAC, UKCA
Standard Number
-
Minimum Load Required
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$403.03000$403.03
5$384.26600$1,921.33
10$367.13300$3,671.33
25$356.52960$8,913.24