
DDRH-15-12ST | |
|---|---|
DigiKey Part Number | 1866-DDRH-15-12ST-ND |
Manufacturer | |
Manufacturer Product Number | DDRH-15-12ST |
Description | I/P:150~1500VDC;O/P:12V/0~1.25A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Enclosed, High Voltage DC DC Converter 1 Output 12V 1.25A 1500V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Enclosed, High Voltage | |
Voltage - Input (Min) | 150V | |
Voltage - Input (Max) | 1500V | |
Number of Outputs | 1 | |
Voltage - Output 1 | 12V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.25A | |
Power (Watts) | 15W | |
Voltage - Isolation | 4 kV | |
Applications | ITE (Commercial) | |
Efficiency | 79% | |
Operating Temperature | -40°C ~ 80°C (With Derating) | |
Mounting Type | Chassis Mount | |
Size / Dimension | 4.82" L x 2.26" W x 1.26" H (122.3mm x 57.3mm x 32.0mm) | |
Approval Agency | CE, EAC, UKCA | |
Standard Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $325.52000 | $325.52 |
| 5 | $310.02400 | $1,550.12 |
| 10 | $296.15400 | $2,961.54 |
| 25 | $287.99520 | $7,199.88 |


