



CP2E-BVE20R | |
---|---|
DigiKey Part Number | 1866-CP2E-BVE20R-ND |
Manufacturer | |
Manufacturer Product Number | CP2E-BVE20R |
Description | 22MM/WITHOUT LIGHT/PUSH-IN/2NO/I |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MEAN WELL USA Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Panel Mount, Front | |
Reset Operation | Pull | |
Circuit | DPST-NO | |
Switch Function | Off-On | |
Features | - | |
Current Rating (Amps) | 8A (AC), 2.5A (DC) | |
Voltage Rating - AC | 120 V | |
Voltage Rating - DC | 30 V | |
Panel Cutout Dimensions | Circular - 22.30mm Dia | |
Termination Style | Spring Terminal | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating Temperature | -25°C ~ 70°C | |
Illumination Voltage (Nominal) | - | |
Includes | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $119.02000 | $119.02 |
5 | $103.84400 | $519.22 |
10 | $97.90500 | $979.05 |