
TMR6218LA | |
---|---|
DigiKey Part Number | 3542-TMR6218LA-ND |
Manufacturer | MDT |
Manufacturer Product Number | TMR6218LA |
Description | SENSOR MAG PATTERN REC DIFF VOLT |
Customer Reference | |
Detailed Description | Magnetic Pattern Recognition Sensor Differential Voltage Output |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MDT | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Magnetic Pattern Recognition | |
Output Type | Differential Voltage | |
Operating Temperature | -20°C ~ 65°C |
Quantity | Unit Price | Ext Price |
---|---|---|
5 | $1,069.62000 | $5,348.10 |