TMR1341G
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TMR1341G

DigiKey Part Number
3542-TMR1341G-ND
Manufacturer
MDT
Manufacturer Product Number
TMR1341G
Description
TMR SENSOR MAG SW OMNI 34G OPDRN
Customer Reference
Detailed Description
Digital Switch Omnipolar Switch Push-Pull Magnetoresistive 3-LGA (2x1.5)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Function
Omnipolar Switch
Technology
Polarization
North Pole, South Pole
Sensing Range
±3.4mT Trip, ±3mT Release
Test Condition
25°C
Voltage - Supply
1.8V ~ 5.5V
Current - Supply (Max)
1.5µA (Typ)
Current - Output (Max)
20mA
Output Type
Push-Pull
Features
Temperature Compensated
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
3-LGA (2x1.5)
Package / Case
3-WFLGA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 914
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 30 days from MULTIDIMENSION
FREE SHIPPING on orders of $613.83 or more for products shipped by MULTIDIMENSION
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$4.58400$22.92