5.0SMLJ28A is out of stock and backorders are currently unavailable.
Available Substitutes:

Parametric Equivalent


MDE Semiconductor Inc
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $5.44591
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2,160
Unit Price: $18.60000
Datasheet

Parametric Equivalent


Eaton - Electronics Division
In Stock: 2,998
Unit Price: $18.52000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 9,347
Unit Price: $13.30000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 5,564
Unit Price: $13.22000
Datasheet

Parametric Equivalent


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: $7.85968
Datasheet

Parametric Equivalent


YAGEO
In Stock: 4,130
Unit Price: $9.87000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $3.04672
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 6,021
Unit Price: $21.78000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 138
Unit Price: $17.95000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 3,121
Unit Price: $8.89000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $2.53534
Datasheet
45.4V Clamp 110A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5.0SMLJ28A

DigiKey Part Number
3811-5.0SMLJ28ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMLJ28A
Description
TVS DIODE 28VWM 45.4VC DO214AB
Customer Reference
Detailed Description
45.4V Clamp 110A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
28V
Voltage - Breakdown (Min)
31.1V
Voltage - Clamping (Max) @ Ipp
45.4V
Current - Peak Pulse (10/1000µs)
110A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.