DO15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL207

DigiKey Part Number
3372-RL207-ND
Manufacturer
MDD
Manufacturer Product Number
RL207
Description
DIODE STANDARD 1000V 2A DO15
Customer Reference
Detailed Description
Diode 1000 V 2A Through Hole DO-15
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 2 A
Speed
-
Capacitance @ Vr, F
20pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-15
Operating Temperature - Junction
-50°C ~ 150°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 200,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 35 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of $23,340.00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
2,500$10.45378$26,134.45