KBP307 L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KBP307 L

DigiKey Part Number
3372-KBP307L-ND
Manufacturer
MDD
Manufacturer Product Number
KBP307 L
Description
BRIDGE RECT 1PHASE 600V 3A KBP
Customer Reference
Detailed Description
Bridge Rectifier Single Phase Standard 600 V Through Hole KBP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
MDD
Series
Packaging
Box
Part Status
Active
Diode Type
Single Phase
Technology
Standard
Voltage - Peak Reverse (Max)
600 V
Current - Average Rectified (Io)
3 A
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 3 A
Current - Reverse Leakage @ Vr
10 µA @ 600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
4-SIP, KBP
Supplier Device Package
KBP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 244,735
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 45 days from NextGen Components/NextGen Components Inc.
FREE SHIPPING on orders of $23,460.00 or more for products shipped by NextGen Components/NextGen Components Inc.
Date Code information will be included with the shipment of this product.
All prices are in HKD
Box
QuantityUnit PriceExt Price
3,000$3.27502$9,825.06