
TFLEX-405-200M | |
---|---|
DigiKey Part Number | 4613-TFLEX-405-200M-ND |
Manufacturer | |
Manufacturer Product Number | TFLEX-405-200M |
Description | CABLE COAXIAL 656.2' |
Customer Reference | |
Detailed Description | Coaxial Cable 656.2' (200.00m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | - | |
Wire Gauge | - | |
Conductor Strand | - | |
Jacket (Insulation) Material | Fluorinated Ethylene-Propylene (FEP) | |
Jacket (Insulation) Diameter | 0.104" (2.64mm) | |
Shield Type | Braid | |
Impedance | 50 Ohms | |
Length | 656.2' (200.00m) | |
Jacket Color | Blue | |
Usage | - | |
Features | - | |
Conductor Material | Steel, Copper Covered, Silver Coated | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.064" (1.63mm) | |
Shield Material | Copper, Silver Coated | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 70.0 | |
Operating Temperature | -65°C ~ 125°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $46,020.70000 | $46,020.70 |
10 | $43,928.85000 | $439,288.50 |
25 | $41,837.00000 | $1,045,925.00 |