
RG58-BM-SF (QTY:15Ft) | |
---|---|
DigiKey Part Number | 4613-RG58-BM-SF(QTY:15Ft)-ND |
Manufacturer | |
Manufacturer Product Number | RG58-BM-SF (QTY:15Ft) |
Description | RG58 Assy BNC-SMA MALE FEMALE 1 |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial BNC to SMA RG-58 180.0" (4.6m) 15.0' |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | BNC to SMA | |
1st Connector | BNC Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | SMA Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 180.0" (4.6m) 15.0' | |
Cable Type | RG-58 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Black | |
Features | - | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $388.03000 | $388.03 |
10 | $356.15400 | $3,561.54 |
25 | $325.62480 | $8,140.62 |