
RG303-NM-NF(QTY:8m) | |
|---|---|
DigiKey Part Number | 4613-RG303-NM-NF(QTY:8m)-ND |
Manufacturer | |
Manufacturer Product Number | RG303-NM-NF(QTY:8m) |
Description | COAX CBL N-TYPE TO N-TYPE 26.2' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial N-Type to N-Type RG-303 315.0" (8.0m) 26.2' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | N-Type to N-Type | |
1st Connector | N-Type Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | N-Type Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 315.0" (8.0m) 26.2' | |
Cable Type | RG-303 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 3 GHz | |
Color | Brown | |
Features | - | |
Operating Temperature | -40°C ~ 200°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $983.45000 | $983.45 |
| 10 | $902.63300 | $9,026.33 |
| 25 | $825.26720 | $20,631.68 |


