
RG223-SM-QM(QTY:1m) | |
|---|---|
DigiKey Part Number | 4613-RG223-SM-QM(QTY:1m)-ND |
Manufacturer | |
Manufacturer Product Number | RG223-SM-QM(QTY:1m) |
Description | COAX CBL SMA TO QMA 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to QMA RG-223 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Style | SMA to QMA | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | QMA Plug | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | RG-223 | |
Cable Impedance | 50 Ohms | |
Color | Black | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Ingress Protection | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $324.04000 | $324.04 |
| 10 | $309.27800 | $3,092.78 |
| 25 | $294.55080 | $7,363.77 |



