
| RG223-BM-BM(QTY:4FT) | |
|---|---|
| DigiKey Part Number | 4613-RG223-BM-BM(QTY:4FT)-ND | 
| Manufacturer | |
| Manufacturer Product Number | RG223-BM-BM(QTY:4FT) | 
| Description | COAX CABLE BNC TO BNC 4' | 
| Customer Reference | |
| Detailed Description | Cable Assembly Coaxial BNC to BNC RG-223 48.0" (1.2m) 4.0' | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | McGill Microwave Systems | |
| Series | - | |
| Packaging | Bulk | |
| Part Status | Active | |
| Style | BNC to BNC | |
| 1st Connector | BNC Plug | |
| 1st Contact Gender | Male | |
| 1st Connector Mounting Type | Free Hanging (In-Line) | |
| 1st Connector Mounting Feature | - | |
| 2nd Connector | BNC Plug | |
| 2nd Contact Gender | Male | |
| 2nd Connector Mounting Type | Free Hanging (In-Line) | |
| 2nd Connector Mounting Feature | - | |
| Length | 48.0" (1.2m) 4.0' | |
| Cable Type | RG-223 | |
| Cable Impedance | 50 Ohms | |
| Overall Impedance | 50 Ohms | |
| Frequency - Max | 12.4 GHz | |
| Color | Black | |
| Features | - | |
| Operating Temperature | -20°C ~ 85°C | |
| Ingress Protection | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $391.30000 | $391.30 | 
| 10 | $358.29800 | $3,582.98 | 
| 25 | $326.80640 | $8,170.16 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China