
RG-214-LSZH-500ft | |
|---|---|
DigiKey Part Number | 4613-RG-214-LSZH-500ft-ND |
Manufacturer | |
Manufacturer Product Number | RG-214-LSZH-500ft |
Description | CABLE COAXIAL RG-214 500' |
Customer Reference | |
Detailed Description | Coaxial Cable RG-214 500.0' (152.40m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | RG-214 | |
Wire Gauge | - | |
Conductor Strand | 7 Strands / 0.0296" | |
Jacket (Insulation) Material | Polyethylene (PE), Low Smoke Zero Halogen (LSZH) | |
Jacket (Insulation) Diameter | 0.425" (10.80mm) | |
Shield Type | Double Braid | |
Impedance | 50 Ohms | |
Length | 500.0' (152.40m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Solid Polyethylene (PE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 66.0 | |
Operating Temperature | -40°C ~ 90°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9,914.52000 | $9,914.52 |
| 3 | $9,463.86000 | $28,391.58 |
| 5 | $9,013.20000 | $45,066.00 |


