
MM-ANT-NM-915-7.5DBI | |
---|---|
DigiKey Part Number | 4613-MM-ANT-NM-915-7.5DBI-ND |
Manufacturer | |
Manufacturer Product Number | MM-ANT-NM-915-7.5DBI |
Description | RFID ANTENNA 902-929MHZ 7.5DBI |
Customer Reference | |
Detailed Description | RFID Antenna 902MHz ~ 929MHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Frequency | 902MHz ~ 929MHz | |
Features | 7.5dBi Gain Max | |
Size / Dimension | 38.00mm Dia x 1140.00mm H |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $836.74000 | $836.74 |
10 | $805.46000 | $8,054.60 |
50 | $766.36000 | $38,318.00 |