
LMR-600-1FT | |
|---|---|
DigiKey Part Number | 4613-LMR-600-1FT-ND |
Manufacturer | |
Manufacturer Product Number | LMR-600-1FT |
Description | CABLE COAXIAL LMR-600 1' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-600 1.0' (0.30m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | LMR-600 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Polyethylene (PE) | |
Jacket (Insulation) Diameter | 0.590" (14.99mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 1.0' (0.30m) | |
Jacket Color | Black | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Cellular (Foam) Polyethylene (Cellular FPE) | |
Dielectric Diameter | 0.455" (11.56mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 85.0 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $35.51000 | $35.51 |
| 10 | $32.01200 | $320.12 |
| 25 | $31.62400 | $790.60 |
| 100 | $28.51590 | $2,851.59 |
| 500 | $27.03960 | $13,519.80 |
| 2,500 | $25.33020 | $63,325.50 |



