
LMR-400-LSZH-SM-UMRA(QTY:1M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LSZH-SM-UMRA(QTY:1M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LSZH-SM-UMRA(QTY:1M) |
Description | COAX CBL SMA TO UHF 3.3' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to UHF LMR 400 39.4" (1.0m) 3.3' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to UHF | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | UHF Plug, Right Angle | |
2nd Contact Gender | Male | |
2nd Connector Mounting Type | Free Hanging (In-Line), Right Angle | |
2nd Connector Mounting Feature | - | |
Length | 39.4" (1.0m) 3.3' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $657.19000 | $657.19 |
| 10 | $603.21600 | $6,032.16 |
| 25 | $551.51480 | $13,787.87 |

