
LMR-400-LLPX-1METER | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LLPX-1METER-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LLPX-1METER |
Description | CABLE COAXIAL LMR-400 3.3' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-400 3.3' (1.00m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | LMR-400 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluoropolymer, Plenum | |
Jacket (Insulation) Diameter | 0.370" (9.40mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 3.3' (1.00m) | |
Jacket Color | Red | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 76.0 | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $290.21000 | $290.21 |
| 10 | $269.93000 | $2,699.30 |
| 25 | $247.00840 | $6,175.21 |
| 100 | $222.22200 | $22,222.20 |
| 500 | $215.15130 | $107,575.65 |
| 1,000 | $195.72630 | $195,726.30 |



