
LMR-400-LLPX-1FT | |
|---|---|
DigiKey Part Number | 4613-LMR-400-LLPX-1FT-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-LLPX-1FT |
Description | CABLE COAXIAL LMR-400 1' |
Customer Reference | |
Detailed Description | Coaxial Cable LMR-400 1.0' (0.30m) 50 Ohms |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Times Microwave Systems | |
Series | ||
Packaging | Spool | |
Part Status | Active | |
Cable Type | Coaxial | |
Cable Group | LMR-400 | |
Wire Gauge | - | |
Conductor Strand | Solid | |
Jacket (Insulation) Material | Fluoropolymer, Plenum | |
Jacket (Insulation) Diameter | 0.370" (9.40mm) | |
Shield Type | Foil, Braid | |
Impedance | 50 Ohms | |
Length | 1.0' (0.30m) | |
Jacket Color | Red | |
Usage | - | |
Features | - | |
Conductor Material | Copper, Bare | |
Dielectric Material | Polytetrafluoroethylene (PTFE) | |
Dielectric Diameter | 0.285" (7.24mm) | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | - | |
VoP, Velocity of Propagation | 76.0 | |
Operating Temperature | -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $88.50000 | $88.50 |
| 10 | $82.28400 | $822.84 |
| 25 | $75.29120 | $1,882.28 |
| 100 | $67.83210 | $6,783.21 |
| 500 | $65.65650 | $32,828.25 |
| 1,000 | $59.75130 | $59,751.30 |


