cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR-400-FR-NF-TF(QTY:5M)

DigiKey Part Number
4613-LMR-400-FR-NF-TF(QTY:5M)-ND
Manufacturer
Manufacturer Product Number
LMR-400-FR-NF-TF(QTY:5M)
Description
COAX CBL N-TYPE TO TNC 16.4'
Customer Reference
Detailed Description
Cable Assembly Coaxial N-Type to TNC LMR 400 196.9" (5.0m) 16.4'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
McGill Microwave Systems
Series
Packaging
Bulk
Part Status
Active
Style
N-Type to TNC
1st Connector
N-Type Jack
1st Contact Gender
Female
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
TNC Jack
2nd Contact Gender
Female
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
196.9" (5.0m) 16.4'
Cable Type
LMR 400
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Color
Black
Features
Shielded
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,000
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 1 days from McGill Microwave Systems
A separate shipping fee may apply.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,042.17000$1,042.17
10$956.55800$9,565.58
25$874.56760$21,864.19