
LMR-400-DB-SM-BF(QTY:10M) | |
|---|---|
DigiKey Part Number | 4613-LMR-400-DB-SM-BF(QTY:10M)-ND |
Manufacturer | |
Manufacturer Product Number | LMR-400-DB-SM-BF(QTY:10M) |
Description | COAX CBL SMA TO BNC 32.8' |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMA to BNC LMR 400 393.7" (10.0m) 32.8' |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | McGill Microwave Systems | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | SMA to BNC | |
1st Connector | SMA Plug | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Free Hanging (In-Line) | |
1st Connector Mounting Feature | - | |
2nd Connector | BNC Jack | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 393.7" (10.0m) 32.8' | |
Cable Type | LMR 400 | |
Cable Impedance | 50 Ohms | |
Connector Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,197.43000 | $1,197.43 |
| 10 | $1,099.05100 | $10,990.51 |
| 25 | $1,004.84760 | $25,121.19 |



